Texas Instruments TM4C129XNCZADI3, 32bit ARM Cortex M4F Microcontroller, ARM9, 120MHz, 1.024 MB Flash, 212-Pin NFBGA
- RS Stock No.:
- 162-9872
- Mfr. Part No.:
- TM4C129XNCZADI3
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-9872
- Mfr. Part No.:
- TM4C129XNCZADI3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | ARM9 | |
| Package Type | NFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 212 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.1mm | |
| ADCs | 2 (24 x 12 bit) | |
| Dimensions | 10.1 x 10.1 x 0.75mm | |
| Pulse Width Modulation | 1 x 16 bit | |
| Instruction Set Architecture | Harvard | |
| Number of ADC Units | 2 | |
| Data Rate | 480Mbps | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 1 | |
| Width | 10.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name ARM9 | ||
Package Type NFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 212 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 256 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Length 10.1mm | ||
ADCs 2 (24 x 12 bit) | ||
Dimensions 10.1 x 10.1 x 0.75mm | ||
Pulse Width Modulation 1 x 16 bit | ||
Instruction Set Architecture Harvard | ||
Number of ADC Units 2 | ||
Data Rate 480Mbps | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 1 | ||
Width 10.1mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.75mm | ||
- COO (Country of Origin):
- PH
