Texas Instruments CC2640F128RSMT, 16bit ARM Cortex M0, ARM Cortex M3 Microcontroller, CC26xx, 48MHz, 128 kB Flash,
- RS Stock No.:
- 162-9724
- Mfr. Part No.:
- CC2640F128RSMT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-9724
- Mfr. Part No.:
- CC2640F128RSMT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | CC26xx | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0, ARM Cortex M3 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 20 kB | |
| Typical Operating Supply Voltage | 3.8 (Maximum) V | |
| ADCs | 1 (8 x 12 bit) | |
| Length | 4.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | ARM | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Rate | 250kbps | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name CC26xx | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0, ARM Cortex M3 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 20 kB | ||
Typical Operating Supply Voltage 3.8 (Maximum) V | ||
ADCs 1 (8 x 12 bit) | ||
Length 4.15mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Instruction Set Architecture ARM | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Data Rate 250kbps | ||
Width 4.15mm | ||
Height 0.95mm | ||
- COO (Country of Origin):
- PH
