Texas Instruments MSP430F2122IPW, 16bit MSP430 Microcontroller, MSP430, 16MHz, 4 kB, 256 B Flash, 28-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7282
Mfr. Part No.:
MSP430F2122IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

4 kB, 256 B

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Height

1.05mm

Number of LIN Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

4.5mm

ADCs

8 x 10 bit

Length

9.8mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

2 x 16 bit, 3 x 16 bit

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

9.8 x 4.5 x 1.05mm

COO (Country of Origin):
MY