Texas Instruments TMS320C28346ZFET, 32bit C28x Microcontroller, Delfino, 300MHz, 16 kB ROM, 256-Pin BGA
- RS Stock No.:
- 162-6757
- Mfr. Part No.:
- TMS320C28346ZFET
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-6757
- Mfr. Part No.:
- TMS320C28346ZFET
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Delfino | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 300MHz | |
| RAM Size | 516 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.14 → 3.46 V | |
| Number of UART Channels | 3 | |
| Number of PCI Channels | 0 | |
| Length | 17.2mm | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | Harvard | |
| Pulse Width Modulation | 18 x 16 bit, 3 x 32 bit | |
| Maximum Operating Temperature | +105 °C | |
| Width | 17.2mm | |
| Program Memory Type | ROM | |
| Dimensions | 17.2 x 17.2 x 0.85mm | |
| Height | 0.85mm | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Delfino | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 300MHz | ||
RAM Size 516 kB | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.14 → 3.46 V | ||
Number of UART Channels 3 | ||
Number of PCI Channels 0 | ||
Length 17.2mm | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture Harvard | ||
Pulse Width Modulation 18 x 16 bit, 3 x 32 bit | ||
Maximum Operating Temperature +105 °C | ||
Width 17.2mm | ||
Program Memory Type ROM | ||
Dimensions 17.2 x 17.2 x 0.85mm | ||
Height 0.85mm | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
