Texas Instruments MSP430F5342IRGZT, 16bit MSP430 Microcontroller, MSP430, 25MHz, 128 kB Flash, 48-Pin VQFN

Stock information currently inaccessible
RS Stock No.:
162-6359
Mfr. Part No.:
MSP430F5342IRGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

25MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

4(16 bit)

Dimensions

7.15 x 7.15 x 0.95mm

Maximum Number of Ethernet Channels

0

ADCs

9 x 12 bit

Length

7.15mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

7.15mm

Height

0.95mm

Number of LIN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy