Texas Instruments MSP430F147IPM, 16bit MSP430 Microcontroller, MSP430, 8MHz, 32 kB, 256 B Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4238
Mfr. Part No.:
MSP430F147IPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

8MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Height

1.45mm

ADCs

8 x 12 bit

Length

10.2mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0