Microchip PIC16F18875-I/ML, 8bit PIC16F Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 40-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-7535
Mfr. Part No.:
PIC16F18875-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Program Memory Type

Flash

ADCs

1 (35 x 10 bit)

Length

6mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Pulse Width Modulation

2 x 10 bit

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

6mm

Dimensions

6 x 6 x 0.95mm

COO (Country of Origin):
TH