Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 28-Pin QFN
- RS Stock No.:
- 159-7530
- Mfr. Part No.:
- PIC16LF18855-I/ML
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 159-7530
- Mfr. Part No.:
- PIC16LF18855-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Height | 0.95mm | |
| Length | 6.1mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 6.1mm | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 2 x 10 bit | |
| Dimensions | 6.1 x 6.1 x 0.95mm | |
| ADCs | 24 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Height 0.95mm | ||
Length 6.1mm | ||
Maximum Number of Ethernet Channels 0 | ||
Width 6.1mm | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 2 x 10 bit | ||
Dimensions 6.1 x 6.1 x 0.95mm | ||
ADCs 24 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TH
