Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 256 kB Flash, 44-Pin QFN

Bulk discount available

Subtotal (1 tube of 45 units)*

£136.80

(exc. VAT)

£164.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
45 - 90£3.04£136.80
135 +£2.797£125.87

*price indicative

RS Stock No.:
159-7519
Mfr. Part No.:
PIC32MX130F256D-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of UART Channels

2

Number of USART Channels

0

Number of PCI Channels

0

Height

0.9mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

5

ADCs

13 x 10 bit

Length

8mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Automotive Standard

AEC-Q100

Dimensions

8 x 8 x 0.9mm

Maximum Operating Temperature

+85 °C

Width

8mm

COO (Country of Origin):
TH