Microchip PIC16LF1938-I/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 16384 words Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-7506
Mfr. Part No.:
PIC16LF1938-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16384 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of Ethernet Channels

0

ADCs

1(11 x 10 bit)

Length

6mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

5 x 10/8 bit

Dimensions

6 x 6 x 0.95mm

Width

6mm

Number of LIN Channels

0

Height

0.95mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

COO (Country of Origin):
TH