Microchip PIC18F1320-E/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB Flash, 16-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
159-7492
Mfr. Part No.:
PIC18F1320-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Length

23.37mm

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

C Compiler

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Number of LIN Channels

1

Height

4.95mm

ADCs

1(7 x 10 bit)

Pulse Width Modulation

1 x 10 bit

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy