Microchip PIC24F32KA304-I/ML, 16bit PIC Microcontroller, PIC24F, 32MHz, 32 kB Flash, 44-Pin QFN

Stock information currently inaccessible
RS Stock No.:
159-7469
Mfr. Part No.:
PIC24F32KA304-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Width

8mm

ADCs

1(16 x 12 bit)

Dimensions

8 x 8 x 0.95mm

Maximum Operating Temperature

+85 °C

Length

8mm

Number of LIN Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (3 Channel)

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

0.95mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy