Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
159-7468
Mfr. Part No.:
PIC16LF1938-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2, 3

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of I2C Channels

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10.5mm

ADCs

11 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.85mm

Width

5.6mm

Pulse Width Modulation

2 (CCP) (10 bit), 3 (ECCP) (10 bit)

Dimensions

10.5 x 5.6 x 1.85mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy