Microchip PIC32MX220F032B-50I/ML, 32bit PIC Microcontroller, PIC32MX, 40MHz, 35 kB Flash, 28-Pin QFN

Subtotal (1 tube of 61 units)*

£31.415

(exc. VAT)

£37.698

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
61 +£0.515£31.42

*price indicative

RS Stock No.:
159-7449
Mfr. Part No.:
PIC32MX220F032B-50I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

35 kB

Maximum Frequency

40MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Instruction Set Architecture

RISC

Height

0.95mm

Number of ADC Units

1

Width

6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

1(9 x 10 bit)

Length

6mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1(5 Channel)

Dimensions

6 x 6 x 0.95mm

COO (Country of Origin):
TH