Microchip PIC16F1825-I/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 16-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-7418
Mfr. Part No.:
PIC16F1825-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB, 256 B

Number of PWM Units

4

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

8 x 10 bit

Height

0.95mm

Number of LIN Channels

0

Width

4mm

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
TH