Microchip PIC32MZ2064DAA176-I/2J, 32bit 32 bit CPU Microcontroller, PIC32, 200MHz, 2.048 MB Flash, 176-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-8870
Mfr. Part No.:
PIC32MZ2064DAA176-I/2J
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

32 bit CPU

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

640 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

6

Number of UART Channels

6

Typical Operating Supply Voltage

2.1 → 3.6 V

Number of I2C Channels

6

Number of USART Channels

0

Number of CAN Channels

2

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (9 Channel)

Maximum Number of Ethernet Channels

0

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Number of LIN Channels

0

Width

20mm

Data Rate

25Mbit/s

ADCs

45 x 12 bit

Length

20mm

Number of Ethernet Channels

0

Number of PCI Channels

0

PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with it’s 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.

Low-Power Operation
500 nA Sleep Current for RAM Retention mode 5 μA for Sleep with Regulator Standby mode 2 μA for lowest Sleep Mode with RTCC
Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
Up to 14-Channel, Software-Selectable 10/12-Bit SAR Analog-to-Digital Converter:
Two Analog Comparators with Input Multiplexing
5-Bit DAC with Output Pin