Microchip PIC18F24K42-I/SS, 8bit PIC Microcontroller, PIC18, 64MHz, 16 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
146-3402
Mfr. Part No.:
PIC18F24K42-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

10.5mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

10.5 x 5.6 x 1.85mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Width

5.6mm

Minimum Operating Temperature

-40 °C

ADCs

24 x 12 bit

Height

1.8mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

PIC18(L)FxxK42 MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. These 28-, 40- and 48-pin devices also offer a host of low power features, performance improvements and design flexibility options that easily and rapidly enable the complex set of functions required by many of today's embedded control applications.

Vectored Interrupt (VI) capability - Faster interrupt response time
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy