Microchip PIC32MZ2064DAA176-I/2J, 32bit 32 bit CPU Microcontroller, PIC32, 200MHz, 2.048 MB Flash, 176-Pin LQFP
- RS Stock No.:
- 146-3272
- Mfr. Part No.:
- PIC32MZ2064DAA176-I/2J
- Brand:
- Microchip
- RS Stock No.:
- 146-3272
- Mfr. Part No.:
- PIC32MZ2064DAA176-I/2J
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | 32 bit CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 640 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 6 | |
| Number of UART Channels | 6 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.1 → 3.6 V | |
| Number of I2C Channels | 6 | |
| Number of CAN Channels | 2 | |
| Data Rate | 25Mbit/s | |
| Width | 20mm | |
| Number of LIN Channels | 0 | |
| Height | 1.4mm | |
| ADCs | 45 x 12 bit | |
| Length | 20mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MIPS32 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 20 x 20 x 1.4mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (9 Channel) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core 32 bit CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 200MHz | ||
RAM Size 640 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 6 | ||
Number of UART Channels 6 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.1 → 3.6 V | ||
Number of I2C Channels 6 | ||
Number of CAN Channels 2 | ||
Data Rate 25Mbit/s | ||
Width 20mm | ||
Number of LIN Channels 0 | ||
Height 1.4mm | ||
ADCs 45 x 12 bit | ||
Length 20mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MIPS32 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 20 x 20 x 1.4mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (9 Channel) | ||
500 nA Sleep Current for RAM Retention mode 5 μA for Sleep with Regulator Standby mode 2 μA for lowest Sleep Mode with RTCC
Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
Up to 14-Channel, Software-Selectable 10/12-Bit SAR Analog-to-Digital Converter:
Two Analog Comparators with Input Multiplexing
5-Bit DAC with Output Pin
