Microchip, 32bit 32 bit CPU, PIC32 Microcontroller, 252MHz, 2.048 MB Flash, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

£912.64

(exc. VAT)

£1,095.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
160 +£5.704£912.64

*price indicative

RS Stock No.:
146-3270
Mfr. Part No.:
PIC32MZ2048EFH064-250I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

32 bit CPU

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

252MHz

RAM Size

512 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.1 → 3.6 V

Number of UART Channels

6

Number of I2C Channels

4

Number of PCI Channels

0

Automotive Standard

AEC-Q100

Length

9mm

ADCs

1 (24 x 12 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DMIPS

Dimensions

9 x 9 x 0.85mm

Width

9mm

Data Rate

25Mbit/s

Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Height

0.85mm

252 MHz/330 DMIPS, MIPS Warrior M-class core
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 24-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface