Microchip PIC32MM0256GPM064-I/MR, 32bit microAptiv UC 32 bit Microcontroller, PIC32, 25MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 146-3269
- Mfr. Part No.:
- PIC32MM0256GPM064-I/MR
- Brand:
- Microchip
- RS Stock No.:
- 146-3269
- Mfr. Part No.:
- PIC32MM0256GPM064-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | microAptiv UC 32 bit | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 0.85mm | |
| Length | 9mm | |
| Width | 9mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (24 Channel) | |
| ADCs | 1 (20 x 10 bit), 1 (20 x 12 bit) | |
| Dimensions | 9 x 9 x 0.85mm | |
| Number of Ethernet Channels | 0 | |
| Data Rate | 6.25Mbit/s | |
| Number of LIN Channels | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core microAptiv UC 32 bit | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Height 0.85mm | ||
Length 9mm | ||
Width 9mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (24 Channel) | ||
ADCs 1 (20 x 10 bit), 1 (20 x 12 bit) | ||
Dimensions 9 x 9 x 0.85mm | ||
Number of Ethernet Channels 0 | ||
Data Rate 6.25Mbit/s | ||
Number of LIN Channels 3 | ||
On-Chip 1.8V Voltage Regulator (VREG)
On-Chip Ultra Low-Power Retention Regulator
microAptiv™ UC 32-Bit Core with 5-Stage Pipeline
microMIPS™ Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
3.17 CoreMark®/MHz (79 CoreMark) Performance
16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
Up to 32K SRAM Memory
Multiple Interrupt Vectors with Individually Programmable Priority
Fail-Safe Clock Monitor mode
Configurable Watchdog Timer with On-Chip, Low-Power RC Oscillator
Programmable Code Protection
Atomic Set, Clear and Invert Operation on Select Peripheral Registers
High-Current Sink/Source
Independent, Low-Power 32 kHz Timer Oscillator
Reference Clock Output (REFO)
Four Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
Four-Channel Hardware DMA with Automatic Data Size Detection and CRC Engine
Sleep mode operation
Low-voltage boost for input
Band gap reference input feature
Windowed threshold compare feature
Brown-out Reset (BOR)
