Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 146-3249
- Mfr. Part No.:
- PIC18F26K42-I/SP
- Brand:
- Microchip
- RS Stock No.:
- 146-3249
- Mfr. Part No.:
- PIC18F26K42-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18 | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| ADCs | 35 x 12 bit | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Height | 3.81mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 35.56mm | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Dimensions | 35.56 x 7.49 x 3.81mm | |
| Width | 7.49mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18 | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
ADCs 35 x 12 bit | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
Height 3.81mm | ||
Minimum Operating Temperature -40 °C | ||
Length 35.56mm | ||
Pulse Width Modulation 1 (4 Channel) | ||
Dimensions 35.56 x 7.49 x 3.81mm | ||
Width 7.49mm | ||
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers - Move data between without CPU
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority
