Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 16 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
146-3247
Mfr. Part No.:
PIC18F24K42-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 10 bit)

Instruction Set Architecture

RISC

Width

7.49mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Height

3.81mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

35.56 x 7.49 x 3.81mm

Minimum Operating Temperature

-40 °C

PIC18(L)FxxK42 MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. These 28-, 40- and 48-pin devices also offer a host of low power features, performance improvements and design flexibility options that easily and rapidly enable the complex set of functions required by many of today's embedded control applications.

Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers - Move data between without CPU
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy