Silicon Labs, 8bit, EFM8 Microcontroller, 50MHz, 32 kB Flash, 32-Pin QFP

Stock information currently inaccessible
RS Stock No.:
146-1831
Mfr. Part No.:
EFM8BB31F32G-B-QFP32
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

2.2 → 3.6 V

ADCs

20 x 10/12 bit

Data Rate

1.125Msps

Length

7mm

Maximum Number of Ethernet Channels

0

Height

1.05mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Width

7mm

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy