Silicon Labs, 8bit, EFM8BB3 Microcontroller, 50MHz, 32 kB Flash, 24-Pin QFN
- RS Stock No.:
- 146-1828
- Mfr. Part No.:
- EFM8BB31F32I-B-QFN24
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1828
- Mfr. Part No.:
- EFM8BB31F32I-B-QFN24
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM8BB3 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Data Rate | 1.12Msps | |
| Width | 3mm | |
| Instruction Set Architecture | Pipelined | |
| Dimensions | 3 x 3 x 0.85mm | |
| Length | 3mm | |
| Height | 0.85mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 12 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM8BB3 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Data Rate 1.12Msps | ||
Width 3mm | ||
Instruction Set Architecture Pipelined | ||
Dimensions 3 x 3 x 0.85mm | ||
Length 3mm | ||
Height 0.85mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 12 x 12 bit | ||
- COO (Country of Origin):
- TH
