Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin PDIP

Discontinued
RS Stock No.:
146-0334
Mfr. Part No.:
PIC16F1769-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10/16 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Pulse Width Modulation

1 (2 x 10 bit /2 x 16 bit)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Height

5.33mm

Maximum Number of Ethernet Channels

0

Width

0.28in

Instruction Set Architecture

RISC

Dimensions

1.06 x 0.28 x 0.21in

Length

26.92mm

Minimum Operating Temperature

-40 °C

ADCs

12 x 10 bit

COO (Country of Origin):
TH

PIC16F1764/1765/1768/1769 8-Bit Flash Microcontrollers


The PIC16F176x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.

Microcontroller Features


8 MIPS Max. CPU Speed

Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels

Low-Current Power-on Reset (POR)

Configurable Power-up Timer (PWRT)

Brown-out Reset (BOR) with Selectable Trip Point

Extend Watchdog Timer (EWDT)

eXtreme Low-Power (XLP) features

Precision Internal Oscillator

Analogue Peripherals


10-Bit Analogue-to-Digital Converter (ADC) – 8 or 12 channels depending on model

Operational Amplifiers – 1 or 2 depending on model

High-Speed Comparators – 2 or 4 depending on model

Digital-to-Analogue Converters (DAC) – 2 or 4 depending on model

Voltage Reference

Zero-Cross Detector (ZCD)

Programmable Ramp Generators (PRG) – 1 or 2 depending on model

Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V

Digital Peripherals


Three Configurable Logic Cells (CLC) - integrated combinational and state logic

Complementary Output Generators (COG) – 1 or 2 depending on model

Capture/Compare/PWM (CCP) Modules – 1 or 2 depending on model

Pulse-Width Modulator (PWM) – 2 or 4 depending on model

Data Signal Modulators (DSM) – 1 or 2 depending on model

Peripheral Pin Select (PPS)

Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible