Microchip PIC, PIC16F Microcontroller, 20-Pin SSOP
- RS Stock No.:
- 146-0289
- Mfr. Part No.:
- PIC16F1709-I/SS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 67 units)*
£107.20
(exc. VAT)
£128.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 67 - 67 | £1.60 | £107.20 |
| 134 + | £1.486 | £99.56 |
*price indicative
- RS Stock No.:
- 146-0289
- Mfr. Part No.:
- PIC16F1709-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Dimensions | 7.5 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Number of Ethernet Channels | 0 | |
| Length | 7.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Height 1.85mm | ||
Number of Ethernet Channels 0 | ||
Length 7.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
