Microchip PIC16LF1513-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 28-Pin SSOP
- RS Stock No.:
- 146-0282
- Mfr. Part No.:
- PIC16LF1513-I/SS
- Brand:
- Microchip
- RS Stock No.:
- 146-0282
- Mfr. Part No.:
- PIC16LF1513-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4096 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2 x 10/8 bit | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Number of LIN Channels | 0 | |
| Height | 1.85mm | |
| ADCs | 1(17 x 10 bit) | |
| Program Memory Type | Flash | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4096 words | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2 x 10/8 bit | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Number of LIN Channels 0 | ||
Height 1.85mm | ||
ADCs 1(17 x 10 bit) | ||
Program Memory Type Flash | ||
Length 10.5mm | ||
- COO (Country of Origin):
- TH
