Microchip, 16bit PIC, PIC24HJ Microcontroller, 20MHz, 128 kB Flash, 44-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0277
Mfr. Part No.:
PIC24HJ128GP504-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Harvard

Number of Ethernet Channels

0

ADCs

13 x 10/12 bit

Minimum Operating Temperature

-40 °C

Number of LIN Channels

2

Program Memory Type

Flash

Number of PCI Channels

0

Height

0.95mm

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

4 x 16 bit

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

8mm

COO (Country of Origin):
TH