Microchip PIC24EP32GP202-I/MM, 16bit PIC Microcontroller, PIC24EP, 60MHz, 32 kB Flash, 28-Pin QFN
- RS Stock No.:
- 146-0252
- Mfr. Part No.:
- PIC24EP32GP202-I/MM
- Brand:
- Microchip
- RS Stock No.:
- 146-0252
- Mfr. Part No.:
- PIC24EP32GP202-I/MM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24EP | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Height | 0.95mm | |
| Instruction Set Architecture | RISC | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6mm | |
| ADCs | 6-ch x 10-bit, 6-ch x 12-bit | |
| Width | 6mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Pulse Width Modulation | 4 x 16 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24EP | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Height 0.95mm | ||
Instruction Set Architecture RISC | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 6mm | ||
ADCs 6-ch x 10-bit, 6-ch x 12-bit | ||
Width 6mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 4 x 16 bit | ||
- COO (Country of Origin):
- TH
