Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 4 kB Flash, 20-Pin SSOP

Bulk discount available

Subtotal (1 tube of 67 units)*

£240.664

(exc. VAT)

£288.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
67 - 67£3.592£240.66
134 +£3.502£234.63

*price indicative

RS Stock No.:
146-0237
Mfr. Part No.:
PIC18LF1220-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

0

Number of CAN Channels

0

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.85mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP) (10 bit)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.85mm

Length

7.5mm

ADCs

7 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH