Microchip PIC16F1782-I/MV, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2048 words EEPROM, Flash, 28-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
146-0189
Mfr. Part No.:
PIC16F1782-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Height

0.5mm

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EEPROM, Flash

Pulse Width Modulation

2 x 10 bit

Dimensions

4 x 4 x 0.5mm

Width

4mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

ADCs

1(11 x 12 bit)

Length

4mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy