Microchip PIC32MX575F512H-80I/MR, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 64-Pin QFN

Stock information currently inaccessible
RS Stock No.:
146-0143
Mfr. Part No.:
PIC32MX575F512H-80I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12 kB, 512 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

5

Number of SPI Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of UART Channels

6

Number of USART Channels

0

Number of CAN Channels

1

Width

9mm

Number of ADC Units

1

Height

0.95mm

Length

9mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

ADCs

16 x 10 bit

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

5(CCP)

Dimensions

9 x 9 x 0.95mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy