Microchip PIC32MZ2048EFH124-I/TL, 32bit MIPS® MicroAptiv™ Microcontroller, PIC32, 200MHz, 160 (Boot Flash) kB, 2.048
- RS Stock No.:
- 145-9398
- Mfr. Part No.:
- PIC32MZ2048EFH124-I/TL
- Brand:
- Microchip
- RS Stock No.:
- 145-9398
- Mfr. Part No.:
- PIC32MZ2048EFH124-I/TL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | VTLA | |
| Mounting Type | Surface Mount | |
| Pin Count | 124 | |
| Device Core | MIPS® MicroAptiv™ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160 (Boot Flash) kB, 2.048 (Flash) MB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 512 kB | |
| USB Channels | 3 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 5 | |
| Number of CAN Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 6 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 1 | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Harvard | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1(9) | |
| Dimensions | 9 x 9 x 0.85mm | |
| Width | 9mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9mm | |
| ADCs | 1 (48 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type VTLA | ||
Mounting Type Surface Mount | ||
Pin Count 124 | ||
Device Core MIPS® MicroAptiv™ | ||
Data Bus Width 32bit | ||
Program Memory Size 160 (Boot Flash) kB, 2.048 (Flash) MB | ||
Maximum Frequency 200MHz | ||
RAM Size 512 kB | ||
USB Channels 3 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 5 | ||
Number of CAN Channels 2 | ||
Number of USART Channels 0 | ||
Number of UART Channels 6 | ||
Typical Operating Supply Voltage 3.3 V | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 1 | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Harvard | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1(9) | ||
Dimensions 9 x 9 x 0.85mm | ||
Width 9mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Length 9mm | ||
ADCs 1 (48 x 10 bit) | ||
- COO (Country of Origin):
- TH
