Microchip PIC32MX120F064H-I/MR, 32bit PIC Microcontroller, PIC32MX, 50MHz, 64 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9396
Mfr. Part No.:
PIC32MX120F064H-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Height

0.95mm

Width

9mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

5

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of ADC Units

1

Program Memory Type

Flash

ADCs

1 (28 x 10 bit)

Maximum Operating Temperature

+85 °C

Length

9mm

COO (Country of Origin):
PH