Microchip PIC16F1773-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 28-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
145-9113
Mfr. Part No.:
PIC16F1773-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

6

Typical Operating Supply Voltage

2.3 → 5.5 V

Program Memory Type

Flash

Number of ADC Units

1

ADCs

1 (17 x 10 bit)

Instruction Set Architecture

RISC

Pulse Width Modulation

3 x 10 bit, 3 x 16 bit

Length

10.5mm

Maximum Number of Ethernet Channels

0

Width

5.6mm

Height

1.85mm

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy