Microchip PIC16F1776-I/SP, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 28-Pin SPDIP

Subtotal (1 tube of 15 units)*

£30.075

(exc. VAT)

£36.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
15 +£2.005£30.08

*price indicative

RS Stock No.:
145-9110
Mfr. Part No.:
PIC16F1776-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

6 x 10/16 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

17 x 10 bit

Height

3.81mm

Width

7.49mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

3 x 10 bit, 3 x 16 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

COO (Country of Origin):
TH