Microchip, 32bit PIC, PIC32MX Microcontroller, 50MHz, 32 + 3 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9060
Mfr. Part No.:
PIC32MX220F032B-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

32 + 3 kB

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Height

2.35mm

Width

7.5mm

Number of ADC Units

1

Length

17.9mm

ADCs

9 x 10 bit

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH