Microchip PIC18F26K20-E/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-9056
Mfr. Part No.:
PIC18F26K20-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Length

17.9mm

ADCs

11 x 10 bit

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Height

2.35mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy