Microchip PIC12LF1571-E/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 1 kwords Flash, 8-Pin SOIC
- RS Stock No.:
- 145-9040
- Mfr. Part No.:
- PIC12LF1571-E/SN
- Brand:
- Microchip
- RS Stock No.:
- 145-9040
- Mfr. Part No.:
- PIC12LF1571-E/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 kwords | |
| Maximum Frequency | 16MHz | |
| RAM Size | 128 B | |
| USB Channels | 1 | |
| Number of PWM Units | 3 x 16 bit | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Height | 1.25mm | |
| Number of LIN Channels | 1 | |
| Width | 3.9mm | |
| Pulse Width Modulation | 3 (16 bit) | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.9mm | |
| ADCs | 4 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1 kwords | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 1 | ||
Number of PWM Units 3 x 16 bit | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 5.5 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Number of LIN Channels 1 | ||
Width 3.9mm | ||
Pulse Width Modulation 3 (16 bit) | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
Length 4.9mm | ||
ADCs 4 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- TH
