Microchip PIC16LF1709-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-9037
Mfr. Part No.:
PIC16LF1709-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 x 10 bit

Dimensions

26.92 x 7.11 x 4.95mm

Width

7.11mm

Maximum Number of Ethernet Channels

0

Height

4.95mm

Length

26.92mm

ADCs

8 x 10 bit

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy