Microchip PIC32MZ2048ECG064-I/MR, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 2.048 MB Flash, 64-Pin QFN
- RS Stock No.:
- 145-9025
- Mfr. Part No.:
- PIC32MZ2048ECG064-I/MR
- Brand:
- Microchip
- RS Stock No.:
- 145-9025
- Mfr. Part No.:
- PIC32MZ2048ECG064-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MZ | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 4 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 6 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of Ethernet Channels | 1 | |
| Number of PCI Channels | 0 | |
| ADCs | 24 x 12 bit | |
| Maximum Number of Ethernet Channels | 1 | |
| Dimensions | 9 x 9 x 0.95mm | |
| Length | 9mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MIPS32 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9mm | |
| Number of LIN Channels | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MZ | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 200MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Number of SPI Channels 4 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 6 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of Ethernet Channels 1 | ||
Number of PCI Channels 0 | ||
ADCs 24 x 12 bit | ||
Maximum Number of Ethernet Channels 1 | ||
Dimensions 9 x 9 x 0.95mm | ||
Length 9mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MIPS32 | ||
Minimum Operating Temperature -40 °C | ||
Width 9mm | ||
Number of LIN Channels 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TH
