Microchip PIC24F04KL101-I/SS, 16bit PIC Microcontroller, PIC24F, 32MHz, 4 kB Flash, 20-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
145-8998
Mfr. Part No.:
PIC24F04KL101-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Instruction Set Architecture

Harvard

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Width

5.6mm

Height

1.85mm

Pulse Width Modulation

2 (CCP)

Length

7.5mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy