Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 44-Pin QFN
- RS Stock No.:
- 145-8963
- Mfr. Part No.:
- PIC18F46J50-I/ML
- Brand:
- Microchip
Subtotal (1 tube of 45 units)*
£173.70
(exc. VAT)
£208.35
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 90 | £3.86 | £173.70 |
| 135 + | £3.547 | £159.62 |
*price indicative
- RS Stock No.:
- 145-8963
- Mfr. Part No.:
- PIC18F46J50-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 3.776 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.15 → 3.6 V | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 2 | |
| Pulse Width Modulation | 2 (16 bit) (ECCP) | |
| Number of LIN Channels | 0 | |
| Width | 8mm | |
| Dimensions | 8 x 8 x 0.95mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 13 x 10 bit | |
| Number of Ethernet Channels | 0 | |
| Length | 8mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 3.776 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.15 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 2 | ||
Pulse Width Modulation 2 (16 bit) (ECCP) | ||
Number of LIN Channels 0 | ||
Width 8mm | ||
Dimensions 8 x 8 x 0.95mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 13 x 10 bit | ||
Number of Ethernet Channels 0 | ||
Length 8mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- CN
