STMicroelectronics, 32bit ARM Cortex M3, STM32 Microcontroller, 32MHz, 384 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
145-8754
Mfr. Part No.:
STM32L151RDT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

10 x 10 x 1.45mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Harvard, Pipelined

Minimum Operating Temperature

-40 °C

Width

10mm

Length

10mm

ADCs

1 (21 x 12 bit)

Height

1.45mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN