Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB Flash, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7816
Mfr. Part No.:
MSP430G2233IPW20
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Dimensions

6.6 x 4.5 x 1.05mm

Number of ADC Units

1

Length

6.6mm

Height

1.05mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

ADCs

1 (8 x 10 bit)

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Width

4.5mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
MY