Texas Instruments MSP430F427IPM, 16bit MSP430 Microcontroller, MSP430, 8MHz, 32 kB, 256 B Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1261
Mfr. Part No.:
MSP430F427IPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

8MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Pulse Width Modulation

3 x 16 bit

Length

10.2mm

ADCs

3 x 16 bit

Height

1.45mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Width

10.2mm

COO (Country of Origin):
MY