Texas Instruments MSP430F2013IPW, 16bit MSP430 Microcontroller, MSP430, 16MHz, 2 kB, 256 B Flash, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
145-1085
Mfr. Part No.:
MSP430F2013IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB, 256 B

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Height

1.05mm

Program Memory Type

Flash

Pulse Width Modulation

2 x 16 bit

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

4 x 16 bit

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy