Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 1 kB Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0523
Mfr. Part No.:
MSP430G2153IN20
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

1 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Dimensions

24.33 x 6.35 x 5.08mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Width

6.35mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

5.08mm

Maximum Operating Temperature

+85 °C

Length

24.33mm

Number of LIN Channels

1

Number of ADC Units

1

COO (Country of Origin):
MY