NXP S912ZVHY32F1CLL, 16bit HCS12Z Microcontroller, S12, 32MHz, 32 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
145-0231
Mfr. Part No.:
S912ZVHY32F1CLL
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

S12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

HCS12Z

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 → 18 V

Number of CAN Channels

1

Automotive Standard

AEC-Q100

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Dimensions

14 x 14 x 1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

14mm

Height

1.4mm

Length

14mm

ADCs

1 (8 x 10 bit)

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy