Silicon Labs EFM8BB31F64I-B-4QFN24, 8bit CIP-51 Microcontroller, EFM8BB3, 50MHz, 64 kB Flash, 24-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
144-9650
Mfr. Part No.:
EFM8BB31F64I-B-4QFN24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8BB3

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Number of PCI Channels

0

Automotive Standard

AEC-Q100

Length

4mm

ADCs

1 (12 x 12 bit)

Width

4mm

Dimensions

4 x 4 x 0.75mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Height

0.75mm

The EFM8BB31F16I-4QFN24 is part of the Busy Bee family of 8051 based 8-bit MCUs. Built on top of a low power platform this device operates at 50 MHz. The EFM8BB31F16I-4QFN24 includes 16 kB Flash, 2.25 kB RAM, 20 Dig I/O Pins, 6 x 16-bit Timers, 0 PCA Channels, -40 to 125 ºC temperature range, Industrial grade, 4x4 QFN24 package, and additional communication peripherals.

Pipelined 8-bit 8051 MCU Core with
50 MHz operating frequency
Up to 29 multifunction I/O pins
One 12-bit/10-bit ADC
Four 12-bit DACs with synchronization
and PWM capabilities
Two low-current analog comparators with
built-in reference DACs
Internal temperature sensor
Internal 49 MHz and 24.5 MHz oscillators
accurate to ±2%
Four channels of Configurable Logic
6-channel PWM / PCA
Six 16-bit general-purpose timersCore:
Pipelined CIP-51 Core
Fully compatible with standard 8051 instruction set
70% of instructions execute in 1-2 clock cycles
50 MHz maximum operating frequency
Memory:
Up to 64 kB flash memory (63 kB user-accessible), in-sys-
tem re-programmable from firmware in 512-byte sectors
Up to 4352 bytes RAM (including 256 bytes standard 8051
RAM and 4096 bytes on-chip XRAM)
Power:
Internal LDO regulator for CPU core voltage
Power-on reset circuit and brownout detectors
I/O: Up to 29 total multifunction I/O pins:
Up to 25 pins 5 V tolerant under bias
Selectable state retention through reset events
Flexible peripheral crossbar for peripheral routing
5 mA source, 12.5 mA sink allows direct drive of LEDs
Clock Sources:
Internal 49 MHz oscillator with accuracy of ±2%
Internal 24.5 MHz oscillator with ±2% accuracy
Internal 80 kHz low-frequency oscillatorAnalog:
12/10-Bit Analog-to-Digital Converter (ADC)
Internal temperature sensor
4 x 12-Bit Digital-to-Analog Converters (DAC)
2 x Low-current analog comparators with adjustable refer-
ence
Communications and Digital Peripherals:
2 x UART, up to 3 Mbaud
SPI™ Master / Slave, up to 12 Mbps
SMBus™/I2C™ Master / Slave, up to 400 kbps
I
2C High-Speed Slave, up to 3.4 Mbps
16-bit CRC unit, supporting automatic CRC of flash at 256-
byte boundaries
4 Configurable Logic Units
Timers/Counters and PWM:
6-channel programmable counter array (PCA) supporting
PWM, capture/compare, and frequency output modes
6 x 16-bit general-purpose timers
Independent watchdog timer, clocked from the low frequen-
cy oscillator
On-Chip, Non-Intrusive Debugging